LTV-8141
vs
TIL194A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-4
|
PLASTIC, DIP-4
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
8 Weeks
|
|
Date Of Intro |
1996-04-01
|
|
Samacsys Manufacturer |
Lite-On
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
600%
|
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
1000 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.2 W
|
|
Response Time-Max |
0.0003 s
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare LTV-8141 with alternatives
Compare TIL194A with alternatives