LTM8029EY#PBF
vs
TPS560430YFQDBVRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
BGA
|
|
Package Description |
11.25 X 6.25 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-35
|
SOT-23, 6 PIN
|
Pin Count |
35
|
|
Manufacturer Package Code |
BGA
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 18V
|
OUTPUT IN ADJUSTABLE MODE IS 1V TO 34.2V
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
4.5 V
|
4 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PBGA-B35
|
R-PDSO-G6
|
Length |
11.25 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
35
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
0.6 A
|
Output Voltage-Nom |
3.3 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LSSOP
|
Package Equivalence Code |
BGA35,5X8,50
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.62 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2200 kHz
|
2415 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
6.25 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2019-07-25
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
34 V
|
Output Voltage-Min |
|
1 V
|
Screening Level |
|
AEC-Q100
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare TPS560430YFQDBVRQ1 with alternatives