TPS560430YFQDBVRQ1
vs
LV2862XLVDDCR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23, 6 PIN
|
SOT-23, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2019-07-25
|
2020-06-06
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
OUTPUT IN ADJUSTABLE MODE IS 1V TO 34.2V
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
36 V
|
60 V
|
Input Voltage-Min |
4 V
|
4 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
0.6 A
|
Output Voltage-Max |
34 V
|
58 V
|
Output Voltage-Min |
1 V
|
0.765 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2415 kHz
|
2100 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Package Equivalence Code |
|
TSSOP6,.11,37
|
Supply Voltage-Nom (Vsup) |
|
12 V
|
|
|
|
Compare TPS560430YFQDBVRQ1 with alternatives
Compare LV2862XLVDDCR with alternatives