TPS560430YFQDBVRQ1 vs MP2451DT feature comparison

TPS560430YFQDBVRQ1 Texas Instruments

Buy Now Datasheet

MP2451DT Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Package Description SOT-23, 6 PIN VSSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-07-25
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 1V TO 34.2V OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 28.8V
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4 V 3.3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.85 A
Output Voltage-Max 34 V
Output Voltage-Min 1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2415 kHz 2400 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 6
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified

Compare TPS560430YFQDBVRQ1 with alternatives

Compare MP2451DT with alternatives