LTH872-P55 vs LTH-872-T55 feature comparison

LTH872-P55 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTH-872-T55 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Category CO2 Kg 5.26 5.26
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Number of Functions 1 1
On-state Collector Current-Nom 1.8 mA 1.8 mA
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.175 mm 3.175 mm
Base Number Matches 1 1
Compliance Temperature Grade Commercial Extended: -25C to +85C
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 30 V
Output Circuit Type Transistor
Response Time-Max 0.000015 s
Surface Mount NO

Compare LTH872-P55 with alternatives

Compare LTH-872-T55 with alternatives