Part Details for LTH872-P55 by Lite-On Semiconductor Corporation
Overview of LTH872-P55 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTH872-P55
LTH872-P55 CAD Models
LTH872-P55 Part Data Attributes
|
LTH872-P55
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTH872-P55
Lite-On Semiconductor Corporation
3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1.8 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.175 mm |
Alternate Parts for LTH872-P55
This table gives cross-reference parts and alternative options found for LTH872-P55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTH872-P55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTH-872T55 | 3.18 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-872T55 |
LTH-872-N55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-872-N55 |
LTH-872-T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-872-T55 |
LTH872-L55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH872-L55 |
LTH-872L55 | 3.18 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-872L55 |
LTH872-N55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH872-N55 |
LTH-871-T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-871-T55 |
LTH-871N55 | 3.18 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-871N55 |
LTH-871-N55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-871-N55 |
LTH-872-P55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Lite-On Semiconductor Corporation | LTH872-P55 vs LTH-872-P55 |