LTH-872-T55 vs LTH-871P55 feature comparison

LTH-872-T55 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTH-871P55 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V
On-state Collector Current-Nom 1.8 mA 1 mA
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Response Time-Max 0.000015 s
Slot Width-Nom 3.175 mm 3.18 mm
Surface Mount NO
Base Number Matches 1 1

Compare LTH-872-T55 with alternatives

Compare LTH-871P55 with alternatives