LTH-25V333MS55#B vs LV25M33K0BP443550 feature comparison

LTH-25V333MS55#B TAIYO YUDEN

Buy Now Datasheet

LV25M33K0BP443550 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.724 mA 2.72489 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 5040 mA 5500 mA
Surface Mount NO NO
Tan Delta 0.4 0.45
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 35 mm
Length 50 mm
Package Style Snap-in
Packing Method BULK

Compare LTH-25V333MS55#B with alternatives

Compare LV25M33K0BP443550 with alternatives