LTH-25V333MS55#B vs HU31E333MRA feature comparison

LTH-25V333MS55#B TAIYO YUDEN

Buy Now Datasheet

HU31E333MRA Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIYO YUDEN CO LTD HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.724 mA 3 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 5040 mA
Surface Mount NO NO
Tan Delta 0.4 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series HU3

Compare LTH-25V333MS55#B with alternatives

Compare HU31E333MRA with alternatives