LV25M33K0BP443550 vs KMH25VN333M35X50T4 feature comparison

LV25M33K0BP443550 YAGEO Corporation

Buy Now Datasheet

KMH25VN333M35X50T4 United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.72489 mA 16.5 mA
Length 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 5500 mA 5390 mA
Surface Mount NO NO
Tan Delta 0.45 0.3
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 15 mΩ
Manufacturer Series KMH

Compare LV25M33K0BP443550 with alternatives

Compare KMH25VN333M35X50T4 with alternatives