LTC6991IDCB#TRMPBF
vs
LTC6991CDCB#TRPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
DFN-6
|
DFN-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
05-08-1715
|
05-08-1715
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
|
TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
|
Fall Time-Max |
2.4 ns
|
2.4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
0.000977 MHz
|
0.000977 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 KOHM, 5 pF
|
5 pF
|
Physical Dimension |
3.0mm x 2.0mm x 0.75mm
|
3.0mm x 2.0mm x 0.75mm
|
Rise Time-Max |
2.7 ns
|
2.7 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LTC6991IDCB#TRMPBF with alternatives
Compare LTC6991CDCB#TRPBF with alternatives