LTC6991CDCB#TRPBF
vs
LTC6991HDCB#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
DFN-6
Pin Count
6
6
Manufacturer Package Code
05-08-1715
DCB
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
Fall Time-Max
2.4 ns
2.4 ns
Frequency Adjustment-Mechanical
NO
NO
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
0.000977 MHz
Operating Frequency-Min
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
3.0mm x 2.0mm x 0.75mm
3.0mm x 2.0mm x 0.75mm
Rise Time-Max
2.7 ns
2.7 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
2
Part Package Code
DFN
ECCN Code
EAR99
Compare LTC6991CDCB#TRPBF with alternatives
Compare LTC6991HDCB#PBF with alternatives