LTC6991CDCB#TRPBF vs LTC6991HDCB#TRPBF feature comparison

LTC6991CDCB#TRPBF Linear Technology

Buy Now Datasheet

LTC6991HDCB#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description DFN-6 DFN-6
Pin Count 6 6
Manufacturer Package Code DCB DCB
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ TAPE AND REEL; OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
Fall Time-Max 2.4 ns 2.4 ns
Frequency Adjustment-Mechanical NO NO
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 3.0mm x 2.0mm x 0.75mm 3.0mm x 2.0mm x 0.75mm
Rise Time-Max 2.7 ns 2.7 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare LTC6991CDCB#TRPBF with alternatives

Compare LTC6991HDCB#TRPBF with alternatives