LTC6991HDCB#PBF
vs
LTC6991CDCB#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Pin Count
6
6
Manufacturer Package Code
05-08-1715
05-08-1715
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
OUTPUT FREQUENCY 29.1 MICRO HZ TO 977 HZ
Fall Time-Max
2.4 ns
2.4 ns
Frequency Adjustment-Mechanical
NO
NO
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
0.000977 MHz
0.000977 MHz
Operating Frequency-Min
2.91e-11 MHz
2.91e-11 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
3.0mm x 2.0mm x 0.75mm
3.0mm x 2.0mm x 0.75mm
Rise Time-Max
2.7 ns
2.7 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Base Number Matches
2
2
Compare LTC6991HDCB#PBF with alternatives
Compare LTC6991CDCB#PBF with alternatives