LTC6906CS6 vs LTC6906CS6#TRM feature comparison

LTC6906CS6 Linear Technology

Buy Now Datasheet

LTC6906CS6#TRM Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOT SOT
Package Description PLASTIC, TSOT-23, 6 PIN PLASTIC, TSOT-23, 6 PIN
Pin Count 6 6
Manufacturer Package Code S6 S6
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Fall Time-Max 25 ns 25 ns
Frequency Adjustment-Mechanical NO NO
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 1 MHz 1 MHz
Operating Frequency-Min 0.01 MHz 0.01 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 2.9mm x 1.75mm x 1.0mm 2.9mm x 1.75mm x 1.0mm
Rise Time-Max 25 ns 25 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 6 2
Additional Feature TAPE AND REEL

Compare LTC6906CS6 with alternatives

Compare LTC6906CS6#TRM with alternatives