LTC6906CS6#TRM vs LTC6906HS6 feature comparison

LTC6906CS6#TRM Analog Devices Inc

Buy Now Datasheet

LTC6906HS6 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01
Additional Feature TAPE AND REEL
Fall Time-Max 25 ns 25 ns
Frequency Adjustment-Mechanical NO NO
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 1 MHz 1 MHz
Operating Frequency-Min 0.01 MHz 0.01 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 5 pF 5 pF
Physical Dimension 2.9mm x 1.75mm x 1.0mm 2.9mm x 1.75mm x 1.0mm
Rise Time-Max 25 ns 25 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2
Part Package Code SOT
Package Description PLASTIC, TSOT-23, 6 PIN
Pin Count 6
Manufacturer Package Code S6
ECCN Code EAR99

Compare LTC6906CS6#TRM with alternatives

Compare LTC6906HS6 with alternatives