LTC6906CS6
vs
LTC6906HS6#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
PLASTIC, TSOT-23, 6 PIN
PLASTIC, TSOT-23, 6 PIN
Pin Count
6
6
Manufacturer Package Code
S6
S6
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Fall Time-Max
25 ns
25 ns
Frequency Adjustment-Mechanical
NO
NO
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
1 MHz
1 MHz
Operating Frequency-Min
0.01 MHz
0.01 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
2.9mm x 1.75mm x 1.0mm
2.9mm x 1.75mm x 1.0mm
Rise Time-Max
25 ns
25 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Additional Feature
TAPE AND REEL
Compare LTC6906CS6 with alternatives
Compare LTC6906HS6#TR with alternatives