LTC6252CS6#PBF
vs
OPA838SIDCKR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
VSSOP, TSOP6,.11,37
TSSOP,
Pin Count
6
Manufacturer Package Code
S6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3.5 µA
4.4 µA
Bias Current-Max (IIB) @25C
2.5 µA
4.4 µA
Common-mode Reject Ratio-Nom
105 dB
105 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
3400 µV
125 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e4
Length
2.9 mm
2 mm
Low-Bias
NO
NO
Low-Offset
NO
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1.1 mm
Slew Rate-Nom
170 V/us
350 V/us
Supply Current-Max
5.9 mA
1.365 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
630000
300000
Voltage Gain-Min
1800
1000000
Wideband
YES
YES
Width
1.625 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
Date Of Intro
2017-08-19
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
95 dB
Input Offset Current-Max (IIO)
0.07 µA
Packing Method
TR, 7 INCH
Slew Rate-Min
250 V/us
Compare LTC6252CS6#PBF with alternatives
Compare OPA838SIDCKR with alternatives