Part Details for LTC6252CS6#PBF by Linear Technology
Overview of LTC6252CS6#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6252CS6#PBF
LTC6252CS6#PBF CAD Models
LTC6252CS6#PBF Part Data Attributes
|
LTC6252CS6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6252CS6#PBF
Linear Technology
LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.9 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LTC6252CS6#PBF
This table gives cross-reference parts and alternative options found for LTC6252CS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6252CS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6252HS6#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | LTC6252CS6#PBF vs LTC6252HS6#TRM |
LTC6252CS6#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | LTC6252CS6#PBF vs LTC6252CS6#TRM |
LTC6252IS6#TRPBF | Analog Devices Inc | Check for Price | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | LTC6252CS6#PBF vs LTC6252IS6#TRPBF |
LTC6252CS6#TRMPBF | Analog Devices Inc | $3.1484 | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | LTC6252CS6#PBF vs LTC6252CS6#TRMPBF |
LTC6252CS6#TRPBF | Analog Devices Inc | Check for Price | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | LTC6252CS6#PBF vs LTC6252CS6#TRPBF |
LTC6252HS6#TRMPBF | Analog Devices Inc | $4.4510 | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | LTC6252CS6#PBF vs LTC6252HS6#TRMPBF |
LTC6252CS6#PBF | Analog Devices Inc | Check for Price | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | LTC6252CS6#PBF vs LTC6252CS6#PBF |