OPA838SIDCKR
vs
OPA838IDCKT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-08-19
2017-08-19
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
4.4 µA
4.4 µA
Bias Current-Max (IIB) @25C
4.4 µA
4.4 µA
Common-mode Reject Ratio-Min
95 dB
95 dB
Common-mode Reject Ratio-Nom
105 dB
105 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.07 µA
0.07 µA
Input Offset Voltage-Max
125 µV
125 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Low-Bias
NO
NO
Low-Offset
YES
YES
Micropower
NO
NO
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Min
250 V/us
250 V/us
Slew Rate-Nom
350 V/us
350 V/us
Supply Current-Max
1.365 mA
1.365 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
300000
300000
Voltage Gain-Min
1000000
1000000
Wideband
YES
YES
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare OPA838SIDCKR with alternatives
Compare OPA838IDCKT with alternatives