LTC6079IDHC vs MCP6424T-E/ST feature comparison

LTC6079IDHC Linear Technology

Buy Now Datasheet

MCP6424T-E/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVSON, SOLCC16,.12,20 TSSOP,
Pin Count 16
Manufacturer Package Code DHC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.000001 µA 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 150 µV 1000 µV
JESD-30 Code R-PDSO-N16 R-PDSO-G14
JESD-609 Code e0 e3
Length 5 mm 5 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC16,.12,20 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.2 mm
Slew Rate-Nom 0.05 V/us 0.05 V/us
Supply Current-Max 0.328 mA 0.022 mA
Supply Voltage Limit-Max 6 V 6.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 750 90
Voltage Gain-Min 562000 56200
Wideband NO NO
Width 3 mm 4.4 mm
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Common-mode Reject Ratio-Min 75 dB
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) 40

Compare LTC6079IDHC with alternatives

Compare MCP6424T-E/ST with alternatives