Part Details for LTC6079IDHC by Linear Technology
Overview of LTC6079IDHC by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6079IDHC
LTC6079IDHC CAD Models
LTC6079IDHC Part Data Attributes
|
LTC6079IDHC
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6079IDHC
Linear Technology
LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC16,.12,20 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.328 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 750 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6079IDHC
This table gives cross-reference parts and alternative options found for LTC6079IDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079IDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6079IDHC#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16 | LTC6079IDHC vs LTC6079IDHC#TR |
LTC6079IDHC#PBF | Analog Devices Inc | $5.3661 | Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers | LTC6079IDHC vs LTC6079IDHC#PBF |
LTC6079IDHC#TRPBF | Linear Technology | Check for Price | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6079IDHC vs LTC6079IDHC#TRPBF |
MCP6424T-E/SL | Microchip Technology Inc | $1.2800 | OP-AMP | LTC6079IDHC vs MCP6424T-E/SL |
MCP6424T-E/ST | Microchip Technology Inc | $1.2800 | OP-AMP | LTC6079IDHC vs MCP6424T-E/ST |
MCP6424T-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CMOS, PDSO14 | LTC6079IDHC vs MCP6424T-E/STVAO |
LTC6079CDHC#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 150uV Offset-Max, CMOS, PDSO16 | LTC6079IDHC vs LTC6079CDHC#TR |
LTC6079CDHC#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers | LTC6079IDHC vs LTC6079CDHC#TRPBF |