MCP6424T-E/ST
vs
LTC6079IDHC#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
LINEAR TECHNOLOGY CORP
Package Description
TSSOP,
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.00005 µA
0.000001 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
90 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1000 µV
150 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-N16
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Equivalence Code
TSSOP14,.25
SOLCC16,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Screening Level
TS 16949
Seated Height-Max
1.2 mm
0.8 mm
Slew Rate-Nom
0.05 V/us
0.05 V/us
Supply Current-Max
0.022 mA
0.328 mA
Supply Voltage Limit-Max
6.5 V
6 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
90
750
Voltage Gain-Min
56200
562000
Wideband
NO
NO
Width
4.4 mm
3 mm
Base Number Matches
1
2
Part Package Code
DFN
Pin Count
16
Manufacturer Package Code
DHC
Qualification Status
Not Qualified
Compare MCP6424T-E/ST with alternatives
Compare LTC6079IDHC#TRPBF with alternatives