LTC6079CDHC#PBF
vs
LTC6079IDHC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
DFN
Package Description
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
HVSON, SOLCC16,.12,20
Pin Count
16
16
Manufacturer Package Code
DHC
DHC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00005 µA
0.00005 µA
Bias Current-Max (IIB) @25C
0.000001 µA
0.000001 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
150 µV
150 µV
JESD-30 Code
R-PDSO-N16
R-PDSO-N16
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC16,.12,20
SOLCC16,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Slew Rate-Nom
0.05 V/us
0.05 V/us
Supply Current-Max
0.328 mA
0.328 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
750
750
Voltage Gain-Min
562000
562000
Wideband
NO
NO
Width
3 mm
3 mm
Base Number Matches
2
2
Compare LTC6079CDHC#PBF with alternatives
Compare LTC6079IDHC with alternatives