LTC488ISW#TRPBF
vs
26LS32/B2A-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NXP SEMICONDUCTORS
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SOP-16
QCCN,
Pin Count
16
20
Manufacturer Package Code
05-08-1620 (SW16)
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e3
Length
10.3 mm
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
55 ns
38 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
1.905 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
8.89 mm
Base Number Matches
1
1
Part Package Code
QLCC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LTC488ISW#TRPBF with alternatives
Compare 26LS32/B2A-T with alternatives