26LS32/B2A-T vs 5962-7802301M2A feature comparison

26LS32/B2A-T NXP Semiconductors

Buy Now Datasheet

5962-7802301M2A QP Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS QP SEMICONDUCTOR INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 GENERAL PURPOSE
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Number of Functions 4 4
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 38 ns
Receiver Number of Bits 4
Seated Height-Max 1.905 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm
Base Number Matches 1 10
Differential Output YES
Driver Number of Bits 4
JESD-609 Code e0
Package Equivalence Code LCC20(UNSPEC)
Screening Level MIL-STD-883
Terminal Finish TIN LEAD
Transmit Delay-Max 30 ns

Compare 26LS32/B2A-T with alternatives

Compare 5962-7802301M2A with alternatives