LTC486IN#PBF
vs
PI90LV3486WE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
PERICOM SEMICONDUCTOR CORP
Package Description
0.300 INCH, PLASTIC, LEAD FREE, DIP-16
SOP, SOP16,.25
Pin Count
16
16
Manufacturer Package Code
05-08-1510 (N16)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
EIA-644; TIA-644
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.81 mm
1.75 mm
Supply Current-Max
0.2 mA
15 mA
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
50 ns
Width
7.62 mm
3.885 mm
Base Number Matches
1
1
Part Package Code
SOIC
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
9.9 mm
Output Low Current-Max
0.002 A
Package Equivalence Code
SOP16,.25
Receive Delay-Max
4.7 ns
Receiver Number of Bits
4
Compare LTC486IN#PBF with alternatives
Compare PI90LV3486WE with alternatives