PI90LV3486WE
vs
AM26LS31MFKB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP16,.25
HQCCN, LCC20,.35SQ
Pin Count
16
20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-644; TIA-644
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
JESD-609 Code
e3
e0
Length
9.9 mm
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Low Current-Max
0.002 A
0.02 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
HQCCN
Package Equivalence Code
SOP16,.25
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
4.7 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
2.03 mm
Supply Current-Max
15 mA
80 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
3.885 mm
8.89 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00002 A
Out Swing-Min
2 V
Output Characteristics
3-STATE
Screening Level
MIL-STD-883 Class B
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Transmit Delay-Max
30 ns
Compare PI90LV3486WE with alternatives
Compare AM26LS31MFKB with alternatives