LTC3372EUK#PBF
vs
LM53625LQRNLTQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
QFN-48
VQFN-22
Pin Count
48
Manufacturer Package Code
05-08-1704
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
42 V
Input Voltage-Min
4.5 V
3.5 V
Input Voltage-Nom
12 V
13.5 V
JESD-30 Code
S-PQCC-N48
R-XQCC-N22
JESD-609 Code
e3
e3
Length
7 mm
Number of Functions
1
1
Number of Terminals
48
22
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.2 A
2.5 A
Output Voltage-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
QCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Seated Height-Max
0.8 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2250 kHz
2350 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
Base Number Matches
1
1
ECCN Code
EAR99
Date Of Intro
2016-05-15
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Moisture Sensitivity Level
2
Number of Outputs
1
Output Voltage-Max
10 V
Output Voltage-Min
3.2 V
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC3372EUK#PBF with alternatives
Compare LM53625LQRNLTQ1 with alternatives