LTC3372EUK#PBF vs LTC3372HUK#PBF feature comparison

LTC3372EUK#PBF Analog Devices Inc

Buy Now Datasheet

LTC3372HUK#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description QFN-48 QFN-48
Pin Count 48 48
Manufacturer Package Code 05-08-1704 05-08-1704
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.2 A 2.2 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2250 kHz 2250 kHz
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1
Date Of Intro 2018-05-29
Additional Feature ALSO HAS 5V FIXED O/P VOLATGE; O/P CURRENT CONSIDERED FOR BUCK WITH 1 POWER STAGE

Compare LTC3372EUK#PBF with alternatives

Compare LTC3372HUK#PBF with alternatives