LTC3372EUK#PBF
vs
LM53625NQRNLTQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QFN-48
|
QCCN,
|
Pin Count |
48
|
|
Manufacturer Package Code |
05-08-1704
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
60 V
|
42 V
|
Input Voltage-Min |
4.5 V
|
3.5 V
|
Input Voltage-Nom |
12 V
|
13.5 V
|
JESD-30 Code |
S-PQCC-N48
|
R-XQCC-N22
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
22
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.2 A
|
2.5 A
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
QCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
0.8 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2250 kHz
|
2350 kHz
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2016-05-15
|
Additional Feature |
|
ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
Moisture Sensitivity Level |
|
2
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
10 V
|
Output Voltage-Min |
|
3.2 V
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare LTC3372EUK#PBF with alternatives
Compare LM53625NQRNLTQ1 with alternatives