LTC3025EDC-1#TRPBF vs LTC3025IDC-1#PBF feature comparison

LTC3025EDC-1#TRPBF Linear Technology

Buy Now Datasheet

LTC3025IDC-1#PBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DFN DFN
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 HVSON, SOLCC6,.08,20
6 6
DC6 DC6
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ADJUSTABLE ADJUSTABLE
0.17 V 0.17 V
0.085 V 0.085 V
S-PDSO-N6 S-PDSO-N6
e3 e3
2 mm 2 mm
1 1
1 1
1 1
6 6
125 °C 125 °C
-40 °C
0.5 A 0.5 A
3.6 V 3.6 V
0.4 V 0.4 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC6,.08,20 SOLCC6,.08,20
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR
260 260
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
0.8 mm 0.8 mm
YES YES
CMOS CMOS
Matte Tin (Sn) MATTE TIN
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
30 30
2 mm 2 mm
2 2

Compare LTC3025EDC-1#TRPBF with alternatives

Compare LTC3025IDC-1#PBF with alternatives