Part Details for LTC3025EDC-1#TRPBF by Linear Technology
Overview of LTC3025EDC-1#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3025EDC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Chip1Cloud | IC REG LDO ADJ 0.5A 6DFN | 10100 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.5A 6DFN | 62000 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for LTC3025EDC-1#TRPBF
LTC3025EDC-1#TRPBF CAD Models
LTC3025EDC-1#TRPBF Part Data Attributes
|
LTC3025EDC-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#TRPBF
Linear Technology
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025IDC-1#TR | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TR |
LTC3025IDC-1#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRM |
LTC3025EDC-1#PBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TRMPBF | LTC3025IDC-1#TRMPBF | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRMPBF |
LTC3025IDC-1#PBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#PBF |
LTC3025EDC-1#TR | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#TR |
LTC3025IDC-1 | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025IDC-1 |