LTC3025EDC-1#TRPBF vs LTC3025EDC-1#TR feature comparison

LTC3025EDC-1#TRPBF Linear Technology

Buy Now Datasheet

LTC3025EDC-1#TR Linear Technology

Buy Now Datasheet
Yes No
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
DFN DFN
2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 HVSON, SOLCC6,.08,20
6 6
DC6 DC6
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ADJUSTABLE ADJUSTABLE
0.17 V 0.17 V
0.085 V 0.085 V
S-PDSO-N6 S-PDSO-N6
e3 e0
2 mm 2 mm
1 1
1 1
1 1
6 6
125 °C 125 °C
0.5 A 0.5 A
3.6 V 3.6 V
0.4 V 0.4 V
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON HVSON
SOLCC6,.08,20 SOLCC6,.08,20
SQUARE SQUARE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
TR TR
260
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
0.8 mm 0.8 mm
YES YES
CMOS CMOS
Matte Tin (Sn) TIN LEAD
NO LEAD NO LEAD
0.5 mm 0.5 mm
DUAL DUAL
30
2 mm 2 mm
2 2

Compare LTC3025EDC-1#TRPBF with alternatives

Compare LTC3025EDC-1#TR with alternatives