LTC2911HTS8-2#TR vs TPS3307-18MFKB feature comparison

LTC2911HTS8-2#TR Analog Devices Inc

Buy Now Datasheet

TPS3307-18MFKB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description VSSOP, QCCN, LCC20,.35SQ
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8 S-CQCC-N20
JESD-609 Code e0 e0
Length 2.9 mm 8.89 mm
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code VSSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH CHIP CARRIER
Seated Height-Max 1 mm 2.03 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Threshold Voltage-Nom +3.086V +2.93V
Width 1.625 mm 8.89 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
Samacsys Manufacturer Texas Instruments
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.04 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V

Compare LTC2911HTS8-2#TR with alternatives

Compare TPS3307-18MFKB with alternatives