LTC2909CDDB-3.3#TRM vs LTC2909CDDB-3.3#TR feature comparison

LTC2909CDDB-3.3#TRM Analog Devices Inc

Buy Now Datasheet

LTC2909CDDB-3.3#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description HVSON, HVSON,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 3 3
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Min (Vsup) 0.5 V 0.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 4
Peak Reflow Temperature (Cel) 235
Time@Peak Reflow Temperature-Max (s) 20

Compare LTC2909CDDB-3.3#TRM with alternatives

Compare LTC2909CDDB-3.3#TR with alternatives