LTC2845IG vs LTC2845CUHF feature comparison

LTC2845IG Linear Technology

Buy Now Datasheet

LTC2845CUHF Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SSOP
Package Description SSOP, SSOP36,.3 VQCCN,
Pin Count 36
Manufacturer Package Code G
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 5 5
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code R-PDSO-G36 R-PQCC-N38
JESD-609 Code e0 e0
Length 12.8 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Functions 5 5
Number of Terminals 36 38
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP VQCCN
Package Equivalence Code SSOP36,.3 LCC38,.2X.28,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 500 ns
Receiver Number of Bits 5 5
Seated Height-Max 2 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Nom 8 V 8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Transmit Delay-Max 2500 ns 2500 ns
Width 5.3 mm 5 mm
Base Number Matches 4 4

Compare LTC2845IG with alternatives

Compare LTC2845CUHF with alternatives