LTC2845CUHF
vs
MAX3173CAI-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
SSOP
Package Description
VQCCN, LCC38,.2X.28,20
5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count
38
28
Manufacturer Package Code
UHF
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
5
3
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code
R-PQCC-N38
R-PDSO-G28
JESD-609 Code
e0
e0
Length
7 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
5
3
Number of Terminals
38
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
SSOP
Package Equivalence Code
LCC38,.2X.28,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
500 ns
120 ns
Receiver Number of Bits
5
3
Seated Height-Max
0.8 mm
1.99 mm
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Nom
8 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Transmit Delay-Max
2500 ns
80 ns
Width
5 mm
5.29 mm
Base Number Matches
2
1
Pbfree Code
No
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Compare LTC2845CUHF with alternatives
Compare MAX3173CAI-T with alternatives