LTC2845CUHF#PBF
vs
MAX3171CAI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
SSOP
Package Description
5 X 7 MM, PLASTIC, QFN-38
5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count
38
28
Manufacturer Package Code
UHF
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
5
3
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code
R-PQCC-N38
R-PDSO-G28
JESD-609 Code
e3
e0
Length
7 mm
10.2 mm
Moisture Sensitivity Level
1
1
Number of Functions
5
3
Number of Terminals
38
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
SSOP
Package Equivalence Code
LCC38,.2X.28,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Receive Delay-Max
500 ns
15000 ns
Receiver Number of Bits
5
3
Seated Height-Max
0.8 mm
1.99 mm
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Nom
8 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Transmit Delay-Max
2500 ns
80 ns
Width
5 mm
5.29 mm
Base Number Matches
1
1
Pbfree Code
No
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Compare LTC2845CUHF#PBF with alternatives
Compare MAX3171CAI with alternatives