LTC1545CG#PBF vs LTC1346CSW feature comparison

LTC1545CG#PBF Linear Technology

Buy Now Datasheet

LTC1346CSW Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SSOP SOIC
Package Description 0.209 INCH, PLASTIC, SSOP-36 SOP, SOP24,.4
Pin Count 36 24
Manufacturer Package Code G
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO YES
Driver Number of Bits 5 3
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A V.35
JESD-30 Code R-PDSO-G36 R-PDSO-G24
JESD-609 Code e3 e0
Length 12.8 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 5 3
Number of Terminals 36 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.004 A 0.004 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP36,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 450 ns 100 ns
Receiver Number of Bits 5 3
Seated Height-Max 2 mm 2.65 mm
Supply Current-Max 150 mA 40 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 2500 ns 70 ns
Width 5.3 mm 7.5 mm
Base Number Matches 2 1
Additional Feature PROGRAMMABLE DTE/DCE; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN
Out Swing-Min 0.44 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY

Compare LTC1545CG#PBF with alternatives

Compare LTC1346CSW with alternatives