LTC1545CG#PBF
vs
LTC1345CSW#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SOIC
Package Description
0.209 INCH, PLASTIC, SSOP-36
0.300 INCH, PLASTIC, SO-28
Pin Count
36
28
Manufacturer Package Code
G
SW
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
YES
Driver Number of Bits
5
3
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
STANDARD
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A
V.35
JESD-30 Code
R-PDSO-G36
R-PDSO-G28
JESD-609 Code
e3
e3
Length
12.8 mm
17.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
5
1
Number of Terminals
36
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Low Current-Max
0.004 A
0.004 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP36,.3
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
450 ns
100 ns
Receiver Number of Bits
5
3
Seated Height-Max
2 mm
2.65 mm
Supply Current-Max
150 mA
170 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
2500 ns
70 ns
Width
5.3 mm
7.5 mm
Base Number Matches
2
2
Additional Feature
PROGRAMMABLE DTE/DCE; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN
Out Swing-Min
0.44 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Compare LTC1545CG#PBF with alternatives
Compare LTC1345CSW#PBF with alternatives