LTC1543IG vs LTC1346CSW feature comparison

LTC1543IG Analog Devices Inc

Buy Now Datasheet

LTC1346CSW Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SSOP, SOP, SOP24,.4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A V.35
JESD-30 Code R-PDSO-G28 R-PDSO-G24
JESD-609 Code e0 e0
Length 10.2 mm 15.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 28 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 250 ns 100 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3000 ns 70 ns
Width 5.3 mm 7.5 mm
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 24
Additional Feature PROGRAMMABLE DTE/DCE; TRISTATABLE RECEIVERS; 3 RECEIVERS ACTIVE UNDER SHUTDOWN
High Level Input Current-Max 0.00001 A
Out Swing-Min 0.44 V
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Equivalence Code SOP24,.4
Peak Reflow Temperature (Cel) 245
Supply Current-Max 40 mA

Compare LTC1543IG with alternatives

Compare LTC1346CSW with alternatives