LTC1543IG
vs
SP319CF
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SIPEX CORP
Package Description
SSOP,
MS-022BEC, MQFP-80
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
3
7
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
EIA-232; V.28; V.35
JESD-30 Code
R-PDSO-G28
S-PQFP-G80
JESD-609 Code
e0
e0
Length
10.2 mm
14 mm
Moisture Sensitivity Level
1
3
Number of Functions
3
7
Number of Terminals
28
80
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
QFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
250 ns
1000 ns
Receiver Number of Bits
3
7
Seated Height-Max
2 mm
2.45 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Transmit Delay-Max
3000 ns
8000 ns
Width
5.3 mm
14 mm
Base Number Matches
2
1
Additional Feature
3 DRIVERS/RECEIVERS FOR V.35 AND 4 DRIVERS/RECEIVERS FOR RS-232
Out Swing-Min
0.44 V
Output Low Current-Max
0.0032 A
Package Equivalence Code
QFP80,.7SQ
Peak Reflow Temperature (Cel)
225
Supply Current-Max
80 mA
Compare LTC1543IG with alternatives
Compare SP319CF with alternatives