LTC1387CSW#PBF
vs
ISL81387IBZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Package Description
0.300 INCH, PLASTIC, SOP-20
SOP, SOP20,.4
Pin Count
20
20, 20
Manufacturer Package Code
05-08-1620 (SW20)
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
YES
Driver Number of Bits
1
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; EIA-422; EIA-485; EIA-562
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
120 ns
Receiver Number of Bits
1
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
4000 ns
2000 ns
Width
7.5 mm
7.5 mm
Base Number Matches
1
5
Part Package Code
SOIC, SSOP
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Out Swing-Min
10 V
Output Low Current-Max
0.003 A
Package Equivalence Code
SOP20,.4
Supply Current-Max
7 mA
Compare LTC1387CSW#PBF with alternatives
Compare ISL81387IBZ with alternatives