LTC1386IS#PBF vs LTC1386CS#PBF feature comparison

LTC1386IS#PBF Linear Technology

Buy Now Datasheet

LTC1386CS#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-16 0.150 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count 16 16
Manufacturer Package Code S 05-08-1610 (S16)
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.906 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 7.4 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 1.752 mm 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 3500 ns 3500 ns
Width 3.899 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare LTC1386IS#PBF with alternatives

Compare LTC1386CS#PBF with alternatives