LTC1385IN vs LTC1385IN feature comparison

LTC1385IN Linear Technology

Buy Now Datasheet

LTC1385IN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP18,.3 0.300 INCH, PLASTIC, DIP-18
Pin Count 18
Manufacturer Package Code N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.00004 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 18 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 7.4 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 3.937 mm 3.937 mm
Supply Current-Max 1 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare LTC1385IN with alternatives

Compare LTC1385IN with alternatives