LTC1385IN
vs
LTC1386IS#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
0.300 INCH, PLASTIC, DIP-18
0.150 INCH, PLASTIC, SO-16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-562; TIA-562
EIA-562; TIA-562
JESD-30 Code
R-PDIP-T18
R-PDSO-G16
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
18
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
800 ns
800 ns
Receiver Number of Bits
2
2
Seated Height-Max
3.937 mm
1.752 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
3500 ns
3500 ns
Width
7.62 mm
3.899 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
16
Manufacturer Package Code
S
High Level Input Current-Max
0.00004 A
Length
9.906 mm
Out Swing-Min
7.4 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Supply Current-Max
1 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1385IN with alternatives
Compare LTC1386IS#PBF with alternatives