LTC1385CN#PBF vs LTC1385IN feature comparison

LTC1385CN#PBF Analog Devices Inc

Buy Now Datasheet

LTC1385IN Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-18 0.300 INCH, PLASTIC, DIP-18
Pin Count 18
Manufacturer Package Code 05-08-1510 (N18)
Reach Compliance Code compliant not_compliant
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 18 18
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 3.937 mm 3.937 mm
Supply Current-Max 0.5 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTC1385CN#PBF with alternatives

Compare LTC1385IN with alternatives