LTC1385CG#TR vs LTC1386CS feature comparison

LTC1385CG#TR Analog Devices Inc

Buy Now Datasheet

LTC1386CS Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description SSOP, SOP, SOP16,.25
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0 e0
Length 7.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE TOTEM-POLE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 3500 ns 3500 ns
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code S
High Level Input Current-Max 0.00004 A
Out Swing-Min 7.4 V
Output Low Current-Max 0.0016 A
Package Equivalence Code SOP16,.25
Supply Current-Max 0.5 mA

Compare LTC1385CG#TR with alternatives

Compare LTC1386CS with alternatives