LTC1050CS8#TRPBF vs ICL7650SCTV-1 feature comparison

LTC1050CS8#TRPBF Linear Technology

Buy Now Datasheet

ICL7650SCTV-1 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP INTERSIL CORP
Part Package Code SOIC BCY
Package Description PLASTIC, SOIC-8 , CAN8,.2
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB CHOPPER-STAB
Average Bias Current-Max (IIB) 0.00015 µA 0.00002 µA
Bias Current-Max (IIB) @25C 0.000075 µA 0.00001 µA
Common-mode Reject Ratio-Nom 130 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5 µV 8 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e3 e0
Length 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Equivalence Code SOP8,.25 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 4 V/us 2.5 V/us
Supply Current-Max 2.3 mA 3.2 mA
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2500 2000
Voltage Gain-Min 1000000 3200000
Width 3.9 mm
Base Number Matches 2 2
Micropower NO
Power NO
Programmable Power NO
Wideband NO

Compare LTC1050CS8#TRPBF with alternatives

Compare ICL7650SCTV-1 with alternatives